135101-04-M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135101-04-M0.25

DigiKey Part Number
ACX2419-ND
Manufacturer
Manufacturer Product Number
135101-04-M0.25
Description
COAX CBL SMA TO SMA 9.8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-58 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
1 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM96.40000RM96.40
10RM81.91500RM819.15
25RM76.29960RM1,907.49
50RM71.52000RM3,576.00
100RM67.69070RM6,769.07
250RM62.98188RM15,745.47
500RM61.09576RM30,547.88
Manufacturers Standard Package
Unit Price without VAT:RM96.40000
Unit Price with VAT:RM106.04000