Cable Assembly Coaxial SMA to SMA RG-174 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135111-02-M0.50

DigiKey Part Number
ACX2472-ND
Manufacturer
Manufacturer Product Number
135111-02-M0.50
Description
COAX CBL SMA TO SMA 19.6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM133.45000RM133.45
10RM113.42100RM1,134.21
25RM105.81440RM2,645.36
50RM99.24080RM4,962.04
100RM90.87530RM9,087.53
250RM88.50564RM22,126.41
Manufacturers Standard Package
Unit Price without VAT:RM133.45000
Unit Price with VAT:RM146.79500