
142191-75 | |
|---|---|
DigiKey Part Number | ACX1299-ND |
Manufacturer | |
Manufacturer Product Number | 142191-75 |
Description | CONN MINI SMB JACK STR 75 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB, Mini Connector Jack, Male Pin 75 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-179, 187 | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.3dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.06000 | RM30.06 |
| 10 | RM25.54700 | RM255.47 |
| 25 | RM23.94560 | RM598.64 |
| 50 | RM22.80160 | RM1,140.08 |
| 100 | RM20.50020 | RM2,050.02 |
| 300 | RM18.74243 | RM5,622.73 |
| 500 | RM17.18826 | RM8,594.13 |
| Unit Price without VAT: | RM30.06000 |
|---|---|
| Unit Price with VAT: | RM33.06600 |




