Direct
Direct

252139 | |
|---|---|
DigiKey Part Number | ACX1452-ND |
Manufacturer | |
Manufacturer Product Number | 252139 |
Description | CONN MCX JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Not For New Designs | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 225 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Insertion Loss 0.1dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 919-107J-51SX | Amphenol RF | 91 | ARF1849-ND | RM45.62000 | Direct |
| 133-3303-001 | Cinch Connectivity Solutions Johnson | 0 | J10202-ND | RM44.48000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM55.65950 | RM5,565.95 |
| Unit Price without VAT: | RM55.65950 |
|---|---|
| Unit Price with VAT: | RM61.22545 |




