252218 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 22
Unit Price: RM28.01000
Datasheet

Parametric Equivalent


Molex
In Stock: 13,016
Unit Price: RM10.86000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.95477
Datasheet

Parametric Equivalent


Molex
In Stock: 406
Unit Price: RM11.26000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM12.27800
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM7.81021
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM5.75553
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM8.91623
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM10.10410
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 325
Unit Price: RM30.14000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 2,200
Unit Price: RM16.35000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 8,333
Unit Price: RM14.77000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 282
Unit Price: RM43.77000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 1
Unit Price: RM26.82000
Datasheet
Image for 252218 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

252218

DigiKey Part Number
ACX2519TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
252218
Description
CONN MCX JACK STR 50 OHM PCB
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
225 V
Mating Cycles
500
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.