Direct
Similar

901-128-11 | |
|---|---|
DigiKey Part Number | ARF1188-ND |
Manufacturer | |
Manufacturer Product Number | 901-128-11 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | Weatherproof | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Clamp, 1 Contact | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 375 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM324.11430 | RM32,411.43 |
| Unit Price without VAT: | RM324.11430 |
|---|---|
| Unit Price with VAT: | RM356.52573 |





