Similar

901-9511-1SF | |
|---|---|
DigiKey Part Number | ARF1190-ND |
Manufacturer | |
Manufacturer Product Number | 901-9511-1SF |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-55, 142, 223, 400 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1051651-1 | TE Connectivity AMP Connectors | 0 | 1051651-1-ND | RM56.21452 | Similar |
| 141-0408-012 | Cinch Connectivity Solutions Johnson | 0 | J878-ND | RM62.59408 | Similar |
| 2081202-7 | WEC | 293 | 2266-2081202-7-ND | RM6.24111 | Similar |
| 447647-2 | TE Connectivity AMP Connectors | 0 | A4010-ND | RM26.37743 | Similar |
| 5447647-2 | WEC | 2,222 | 2266-5447647-2-ND | RM22.67333 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM87.41000 | RM87.41 |
| 10 | RM74.28400 | RM742.84 |
| 25 | RM69.63200 | RM1,740.80 |
| 50 | RM66.30860 | RM3,315.43 |
| 100 | RM63.14550 | RM6,314.55 |
| 300 | RM58.44013 | RM17,532.04 |
| 500 | RM56.37392 | RM28,186.96 |
| Unit Price without VAT: | RM87.41000 |
|---|---|
| Unit Price with VAT: | RM96.15100 |








