Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 6.024" (153.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-1PA-113-153B2

DigiKey Part Number
ARF2183-ND
Manufacturer
Manufacturer Product Number
A-1PA-113-153B2
Description
COAX CBL U.FL AMC TO U.FL AMC 6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 6.024" (153.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC), AMC to U.FL (UMCC), AMC
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.024" (153.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM27.50000RM27.50
10RM23.35600RM233.56
25RM21.89360RM547.34
50RM20.84740RM1,042.37
100RM19.85250RM1,985.25
300RM18.37197RM5,511.59
500RM17.72196RM8,860.98
1,000RM16.87687RM16,876.87
Manufacturers Standard Package
Unit Price without VAT:RM27.50000
Unit Price with VAT:RM30.25000
Alternate Length
COAX CBL U.FL AMC-U.FL AMC 5.9"
In-Stock: 224
Unit Price: RM27.50000
COAX CBL U.FL AMC-U.FL AMC 11.8"
In-Stock: 600
Unit Price: RM28.92000
COAX CBL U.FL AMC-U.FL AMC 3.9"
In-Stock: 2724
Unit Price: RM21.47000
COAX CBL U.FL AMC-U.FL AMC 4.9"
In-Stock: 748
Unit Price: RM24.03000
COAX CBL U.FL AMC TO U.FL AMC 7"
In-Stock: 1210
Unit Price: RM27.66000