
A-2PA-081-01KB2 | |
|---|---|
DigiKey Part Number | ARF2316-ND |
Manufacturer | |
Manufacturer Product Number | A-2PA-081-01KB2 |
Description | COAX CBL AMMC TO AMMC 3.3' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial AMMC to AMMC 0.81mm OD Coaxial Cable 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | AMMC to AMMC | |
1st Connector | AMMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | AMMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.29000 | RM49.29 |
| 10 | RM39.86100 | RM398.61 |
| 25 | RM31.49640 | RM787.41 |
| 50 | RM29.99200 | RM1,499.60 |
| 100 | RM28.56030 | RM2,856.03 |
| 300 | RM26.43110 | RM7,929.33 |
| 500 | RM26.03474 | RM13,017.37 |
| 1,000 | RM24.28068 | RM24,280.68 |
| Unit Price without VAT: | RM49.29000 |
|---|---|
| Unit Price with VAT: | RM54.21900 |

