Cable Assembly Coaxial AMMC to AMMC 0.81mm OD Coaxial Cable 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-2PA-081-300B2

DigiKey Part Number
ARF2314-ND
Manufacturer
Manufacturer Product Number
A-2PA-081-300B2
Description
COAX CBL AMMC TO AMMC 11.8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial AMMC to AMMC 0.81mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
AMMC to AMMC
1st Connector
AMMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
AMMC Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
0.81mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM30.06000RM30.06
10RM25.53100RM255.31
25RM23.93160RM598.29
50RM22.78820RM1,139.41
100RM21.70030RM2,170.03
300RM20.08217RM6,024.65
500RM19.37180RM9,685.90
1,000RM18.44803RM18,448.03
Manufacturers Standard Package
Unit Price without VAT:RM30.06000
Unit Price with VAT:RM33.06600