
A-2PA-113-300B2 | |
|---|---|
DigiKey Part Number | ARF2322-ND |
Manufacturer | |
Manufacturer Product Number | A-2PA-113-300B2 |
Description | COAX CBL AMMC TO AMMC 11.8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial AMMC to AMMC 1.13mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | AMMC to AMMC | |
1st Connector | AMMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | AMMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.46000 | RM30.46 |
| 10 | RM25.87000 | RM258.70 |
| 25 | RM24.24840 | RM606.21 |
| 50 | RM23.09000 | RM1,154.50 |
| 100 | RM21.98760 | RM2,198.76 |
| 300 | RM20.34813 | RM6,104.44 |
| 500 | RM19.62830 | RM9,814.15 |
| 1,000 | RM18.69235 | RM18,692.35 |
| Unit Price without VAT: | RM30.46000 |
|---|---|
| Unit Price with VAT: | RM33.50600 |

