Parametric Equivalent

FM1-NARP-PCB-3 | |
|---|---|
DigiKey Part Number | 115-FM1-NARP-PCB-3TR-ND - Tape & Reel (TR) 115-FM1-NARP-PCB-3CT-ND - Cut Tape (CT) 115-FM1-NARP-PCB-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM1-NARP-PCB-3 |
Description | AUTOMATE TYPE A MINI-FAKRA SINGL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.07000 | RM20.07 |
| 10 | RM17.04800 | RM170.48 |
| 25 | RM15.98000 | RM399.50 |
| 50 | RM15.21700 | RM760.85 |
| 100 | RM14.49020 | RM1,449.02 |
| 250 | RM13.58296 | RM3,395.74 |
| 500 | RM12.93482 | RM6,467.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM11.73130 | RM11,731.30 |
| 2,000 | RM11.17193 | RM22,343.86 |
| 3,000 | RM10.85731 | RM32,571.93 |
| Unit Price without VAT: | RM20.07000 |
|---|---|
| Unit Price with VAT: | RM22.07700 |


