
ST0226-40-502-B | |
|---|---|
DigiKey Part Number | 115-ST0226-40-502-B-ND |
Manufacturer | |
Manufacturer Product Number | ST0226-40-502-B |
Description | EXTERNAL ANTENNA 2400-2500 5150 |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, Wi-Fi Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.487GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -9dB, -10dB | |
Gain | 3.7dBi, 4.5dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 11.024" (280.00mm) | |
Applications | IoT, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM42.98755 | RM8,597.51 |
| Unit Price without VAT: | RM42.98755 |
|---|---|
| Unit Price with VAT: | RM47.28631 |

