RFID Antenna 13MHz ~ 15.5MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST0812-00-N02-U

DigiKey Part Number
115-ST0812-00-N02-U-ND
Manufacturer
Manufacturer Product Number
ST0812-00-N02-U
Description
RFID ANTENNA 13MHZ-15.5MHZ NFC
Customer Reference
Detailed Description
RFID Antenna 13MHz ~ 15.5MHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Tray
Part Status
Active
Frequency
13MHz ~ 15.5MHz
Features
Near Field Communications (NFC)
Size / Dimension
17.00mm L x 14.00mm W x 0.20mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1,000RM7.99182RM7,991.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM7.99182
Unit Price with VAT:RM8.79100