
SGX-H2S-1000 | |
|---|---|
DigiKey Part Number | 1782-SGX-H2S-1000-ND |
Manufacturer | |
Manufacturer Product Number | SGX-H2S-1000 |
Description | 4 SERIES ELECTROCHEMICAL HYDROGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hydrogen Sulfide (H2S) Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen Sulfide (H2S) | |
Accuracy | - | |
Output | - | |
Operating Temperature | -20°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM141.96000 | RM141.96 |
| Unit Price without VAT: | RM141.96000 |
|---|---|
| Unit Price with VAT: | RM156.15600 |




