Phone Jack Mono Connector Solder Cup, Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phone Jack Mono Connector Solder Cup, Solder
ACJR-GRN
ACJR-GRN

ACJR-GRN

DigiKey Part Number
889-1812-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
ACJR-GRN
Description
CONN RCA JACK GREEN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Phone Jack Mono Connector Solder Cup, Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder Cup, Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-25°C ~ 75°C
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
Zinc Alloy
Body Color
Green
Includes
-
Housing Material
Plastic
Contact Material
-
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM20.13000RM20.13
10RM17.10400RM171.04
25RM16.02960RM400.74
50RM15.26360RM763.18
100RM14.53510RM1,453.51
250RM13.62500RM3,406.25
500RM12.97490RM6,487.45
1,000RM12.35604RM12,356.04
2,500RM11.58336RM28,958.40
Manufacturers Standard Package
Unit Price without VAT:RM20.13000
Unit Price with VAT:RM22.14300