



ACJR-YEL | |
|---|---|
DigiKey Part Number | 889-1815-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJR-YEL |
Description | CONN RCA JACK YELLOW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Phone Jack Mono Connector Solder Cup, Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup, Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 75°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | Zinc Alloy | |
Body Color | Yellow | |
Includes | - | |
Housing Material | Plastic | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.13000 | RM20.13 |
| 10 | RM17.10400 | RM171.04 |
| 25 | RM16.02960 | RM400.74 |
| 50 | RM15.26360 | RM763.18 |
| 100 | RM14.53510 | RM1,453.51 |
| 250 | RM13.62500 | RM3,406.25 |
| 500 | RM12.97490 | RM6,487.45 |
| 1,000 | RM12.35604 | RM12,356.04 |
| 2,500 | RM11.58336 | RM28,958.40 |
| Unit Price without VAT: | RM20.13000 |
|---|---|
| Unit Price with VAT: | RM22.14300 |

