




AHDM04-24-27SR | |
|---|---|
DigiKey Part Number | 889-3028-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-24-27SR |
Description | CONN RCPT HSNG FMALE 27PS PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-24-27SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 27 | |
Shell Size - Insert | 24-27 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (4), 16 (23) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Jam Nut Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM67.89000 | RM67.89 |
| 10 | RM57.70900 | RM577.09 |
| 25 | RM54.09320 | RM1,352.33 |
| 50 | RM51.51160 | RM2,575.58 |
| 100 | RM49.05340 | RM4,905.34 |
| 250 | RM45.98484 | RM11,496.21 |
| 500 | RM43.79240 | RM21,896.20 |
| Unit Price without VAT: | RM67.89000 |
|---|---|
| Unit Price with VAT: | RM74.67900 |
















