
AHDP06-24-31PR-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP06-24-31PR-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-31PR-BRA |
Description | 31 POSITION PLUG, PIN, SHELL SIZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-31PR-BRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 31 | |
Shell Size - Insert | 24-31 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.31000 | RM53.31 |
| 10 | RM45.29800 | RM452.98 |
| 25 | RM42.45920 | RM1,061.48 |
| 50 | RM40.43220 | RM2,021.61 |
| 100 | RM38.50330 | RM3,850.33 |
| 250 | RM36.09420 | RM9,023.55 |
| 500 | RM34.37312 | RM17,186.56 |
| 1,000 | RM32.73462 | RM32,734.62 |
| Unit Price without VAT: | RM53.31000 |
|---|---|
| Unit Price with VAT: | RM58.64100 |







