9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDP06-24-91SR-P064

DigiKey Part Number
889-AHDP06-24-91SR-P064-ND
Manufacturer
Manufacturer Product Number
AHDP06-24-91SR-P064
Description
9 POSITION ISOBUS PLUG, SOCKET,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Amphenol Sine Systems Corp
Primary Material
Plastic
Series
Shell Material
Thermoplastic
Packaging
Box
Housing Color
Black
Part Status
Active
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Features
Coupling Nut
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
9
Note
Contacts Sold Separately
Shell Size - Insert
24-91
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
8 (2), 12 (2), 16 (5)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM59.76000RM59.76
10RM50.77700RM507.77
25RM47.59600RM1,189.90
50RM45.32380RM2,266.19
100RM43.16090RM4,316.09
250RM40.46080RM10,115.20
500RM38.53146RM19,265.73
1,000RM36.69511RM36,695.11
Manufacturers Standard Package
Unit Price without VAT:RM59.76000
Unit Price with VAT:RM65.73600