50 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARC26-50S07

DigiKey Part Number
889-ARC26-50S07-ND
Manufacturer
Manufacturer Product Number
ARC26-50S07
Description
50 POSITION PLUG, SIZE 20 SOCKET
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
5
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
IP68/IP69K, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM85.10000RM85.10
10RM72.32300RM723.23
25RM67.79320RM1,694.83
50RM64.55760RM3,227.88
120RM60.69308RM7,283.17
360RM56.17050RM20,221.38
600RM54.18512RM32,511.07
Manufacturers Standard Package
Unit Price without VAT:RM85.10000
Unit Price with VAT:RM93.61000