
AT06-4S-SR02BLU | |
|---|---|
DigiKey Part Number | 889-AT06-4S-SR02BLU-ND |
Manufacturer | |
Manufacturer Product Number | AT06-4S-SR02BLU |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Blue |
Datasheet | Datasheet |
EDA/CAD Models | AT06-4S-SR02BLU Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Blue |
Part Status Active | Features Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM8.03800 | RM3,215.20 |
| Unit Price without VAT: | RM8.03800 |
|---|---|
| Unit Price with VAT: | RM8.84180 |





















