6 Rectangular Connectors - Housings Plug Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug Orange
AT Series™ Connectors Overview

AT06-6S-ORG

DigiKey Part Number
889-AT06-6S-ORG-ND
Manufacturer
Manufacturer Product Number
AT06-6S-ORG
Description
CONN PLUG HSG 6POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Orange
Datasheet
 Datasheet
EDA/CAD Models
AT06-6S-ORG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Orange
Features
Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM8.79000RM8.79
10RM7.47000RM74.70
25RM7.00360RM175.09
50RM6.66800RM333.40
100RM6.34970RM634.97
250RM5.95192RM1,487.98
700RM5.53480RM3,874.36
1,400RM5.27074RM7,379.04
2,800RM5.01931RM14,054.07
Manufacturers Standard Package
Unit Price without VAT:RM8.79000
Unit Price with VAT:RM9.66900