
AT60-20-0144 | |
|---|---|
DigiKey Part Number | 889-AT60-20-0144TR-ND - Tape & Reel (TR) 889-AT60-20-0144CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT60-20-0144 |
Description | CONN PIN 16-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-22 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT60-20-0144 Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge 16-22 AWG |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Signal, Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.99800 | RM19.98 |
| 25 | RM1.87080 | RM46.77 |
| 50 | RM1.78080 | RM89.04 |
| 100 | RM1.69580 | RM169.58 |
| 250 | RM1.58956 | RM397.39 |
| 500 | RM1.51360 | RM756.80 |
| 1,000 | RM1.44129 | RM1,441.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.30695 | RM5,227.80 |
| 8,000 | RM1.24458 | RM9,956.64 |
| 12,000 | RM1.20950 | RM14,514.00 |
| 20,000 | RM1.16672 | RM23,334.40 |
| 28,000 | RM1.13938 | RM31,902.64 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

























