
AT60-20-0244 | |
|---|---|
DigiKey Part Number | 889-AT60-20-0244TR-ND - Tape & Reel (TR) 889-AT60-20-0244CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT60-20-0244 |
Description | MALE CONTACT, STAMPED, SIZE 20, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT60-20-0244 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.53000 | RM2.53 |
| 10 | RM2.13300 | RM21.33 |
| 25 | RM1.99880 | RM49.97 |
| 50 | RM1.90240 | RM95.12 |
| 100 | RM1.81150 | RM181.15 |
| 250 | RM1.69788 | RM424.47 |
| 500 | RM1.61666 | RM808.33 |
| 1,000 | RM1.53947 | RM1,539.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.39598 | RM5,583.92 |
| 8,000 | RM1.32938 | RM10,635.04 |
| 12,000 | RM1.29191 | RM15,502.92 |
| 20,000 | RM1.24622 | RM24,924.40 |
| 28,000 | RM1.21702 | RM34,076.56 |
| Unit Price without VAT: | RM2.53000 |
|---|---|
| Unit Price with VAT: | RM2.78300 |





