
AT62-201-20141-22 | |
|---|---|
DigiKey Part Number | 889-AT62-201-20141-22-ND |
Manufacturer | |
Manufacturer Product Number | AT62-201-20141-22 |
Description | SIZE 20 SOLID MACHINED SOCKET CO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 22-26 AWG Machined |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Nickel |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.95000 | RM5.95 |
| 10 | RM5.05900 | RM50.59 |
| 25 | RM4.74200 | RM118.55 |
| 50 | RM4.51520 | RM225.76 |
| 100 | RM4.29970 | RM429.97 |
| 250 | RM4.03016 | RM1,007.54 |
| 500 | RM3.83772 | RM1,918.86 |
| 1,000 | RM3.65451 | RM3,654.51 |
| 2,500 | RM3.42577 | RM8,564.42 |
| Unit Price without VAT: | RM5.95000 |
|---|---|
| Unit Price with VAT: | RM6.54500 |











