
ATP04-2P-RD01 | |
|---|---|
DigiKey Part Number | 889-ATP04-2P-RD01-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-2P-RD01 |
Description | 2 POSITION RECEPTACLE, PIN, REDU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-2P-RD01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP67, Reduced Wire Seals, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.02000 | RM12.02 |
| 10 | RM10.21200 | RM102.12 |
| 25 | RM9.57120 | RM239.28 |
| 50 | RM9.11400 | RM455.70 |
| 100 | RM8.67820 | RM867.82 |
| 400 | RM7.86955 | RM3,147.82 |
| 800 | RM7.49398 | RM5,995.18 |
| 1,200 | RM7.28279 | RM8,739.35 |
| 2,800 | RM6.86051 | RM19,209.43 |
| Unit Price without VAT: | RM12.02000 |
|---|---|
| Unit Price with VAT: | RM13.22200 |

