Circular Cable Assembly Unshielded 23.0' (7.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 23.0' (7.00m)
ecomate® Family Overview

CA0162C22607012

DigiKey Part Number
889-2458-ND
Manufacturer
Manufacturer Product Number
CA0162C22607012
Description
CIRC CBL 7POS PLUG TO PLUG 23'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 23.0' (7.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
7
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
7
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
Keyed
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
23.0' (7.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP68 - Dust Tight, Waterproof; NMEA 2000
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM588.28000RM588.28
10RM500.10000RM5,001.00
25RM468.82200RM11,720.55
50RM446.47760RM22,323.88
Manufacturers Standard Package
Unit Price without VAT:RM588.28000
Unit Price with VAT:RM647.10800
Alternate Length
CIRC CBL 7POS PLUG TO PLUG 42.7'
In-Stock: 0
Unit Price: RM856.68200
CIRC CBL 7POS PLUG TO PLUG 3.28'
In-Stock: 3
Unit Price: RM283.96000
CIRC CBL 7POS PLUG TO PLUG 9.84'
In-Stock: 0
Unit Price: RM355.70000
CIRC CBL 7POS PLUG TO PLUG 6.56'
In-Stock: 0
Unit Price: RM308.34000
CIRC CBL 7POS PLUG TO PLUG 16.4'
In-Stock: 7
Unit Price: RM447.98000