
FLS014N12S03 | |
|---|---|
DigiKey Part Number | 889-FLS014N12S03-ND |
Manufacturer | |
Manufacturer Product Number | FLS014N12S03 |
Description | 12 POSITION SQUARE FLANGE RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FLS014N12S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Shell Size - Insert | 14-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.86000 | RM32.86 |
| 10 | RM29.70400 | RM297.04 |
| 25 | RM28.06240 | RM701.56 |
| 50 | RM27.37820 | RM1,368.91 |
| 100 | RM26.00950 | RM2,600.95 |
| 250 | RM23.27152 | RM5,817.88 |
| 500 | RM21.90262 | RM10,951.31 |
| 1,000 | RM19.16479 | RM19,164.79 |
| Unit Price without VAT: | RM32.86000 |
|---|---|
| Unit Price with VAT: | RM36.14600 |




