


HN0201600051 | |
|---|---|
DigiKey Part Number | HN0201600051-ND - Tape & Reel (TR) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | HN0201600051 |
Description | CONN SOCKET 14-16AWG SILVR CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp 14-16 AWG Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Tin Bronze | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |














