
MP-25042-19S | |
|---|---|
DigiKey Part Number | 889-MP-25042-19S-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | MP-25042-19S |
Description | DUST CAP FOR MP-4164-19S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MP-4164 Series Plug | |
Shell Size - Insert | - | |
Material | - | |
Features | Bayonet Lock, Dust Tight, Wire Rope with Ring | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM74.54910 | RM7,454.91 |
| Unit Price without VAT: | RM74.54910 |
|---|---|
| Unit Price with VAT: | RM82.00401 |

