



P29016-M5 | |
|---|---|
DigiKey Part Number | 889-2418-ND |
Manufacturer | |
Manufacturer Product Number | P29016-M5 |
Description | CIRC CBL 4POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 7/8" (M22) | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM496.24000 | RM496.24 |
| 10 | RM421.82400 | RM4,218.24 |
| 25 | RM395.44040 | RM9,886.01 |
| 50 | RM376.59000 | RM18,829.50 |
| 100 | RM365.13950 | RM36,513.95 |
| Unit Price without VAT: | RM496.24000 |
|---|---|
| Unit Price with VAT: | RM545.86400 |



