
RT06122SNH03 | |
|---|---|
DigiKey Part Number | 889-RT06122SNH03-ND |
Manufacturer | |
Manufacturer Product Number | RT06122SNH03 |
Description | PLUG, 4 (2+2) POSITION, FEMALE, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT06122SNH03 Models |
Category | Primary Material Metal |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 2 | Shielding Shielded |
Shell Size - Insert 12-2 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 2.5mm (1), 20 (1) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT06122SNH | Amphenol Sine Systems Corp | 1 | 889-RT06122SNH-ND | RM94.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM87.43000 | RM87.43 |
| 50 | RM66.32760 | RM3,316.38 |
| 100 | RM63.16330 | RM6,316.33 |
| Unit Price without VAT: | RM87.43000 |
|---|---|
| Unit Price with VAT: | RM96.17300 |

