
RT07142PNHEC03 | |
|---|---|
DigiKey Part Number | 889-RT07142PNHEC03-ND |
Manufacturer | |
Manufacturer Product Number | RT07142PNHEC03 |
Description | RECEPTACLE, JAM NUT, 4 (2+2) POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | RT07142PNHEC03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | 14-2 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.5mm (2), 16 (2) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Cap (Cover) | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM109.34000 | RM109.34 |
| 10 | RM92.92900 | RM929.29 |
| 25 | RM87.11040 | RM2,177.76 |
| 50 | RM82.95360 | RM4,147.68 |
| 100 | RM78.99700 | RM7,899.70 |
| 250 | RM74.05656 | RM18,514.14 |
| 500 | RM70.57526 | RM35,287.63 |
| Unit Price without VAT: | RM109.34000 |
|---|---|
| Unit Price with VAT: | RM120.27400 |

