8 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3526 500

DigiKey Part Number
889-T3526500-ND
Manufacturer
Manufacturer Product Number
T 3526 500
Description
STRAIGHT, FULL PLASTIC FRONT MOU
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M16-8
Shell Size, MIL
-
Mounting Type
Panel Mount, Snap-In
Mounting Feature
-
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Plastic
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
7A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 100°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Industrial, Instrumentation, Marine, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM33.34930RM3,334.93
Manufacturers Standard Package
Unit Price without VAT:RM33.34930
Unit Price with VAT:RM36.68423