Flat Ribbon Cable Black 20 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

159-2801-020

DigiKey Part Number
SS20R-5-ND
Manufacturer
Manufacturer Product Number
159-2801-020
Description
CBL RIBN 20COND 0.05 BLACK 5'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 20 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable, Round Jacket
Number of Conductors
20
Pitch
Length
5.0' (1.52m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.000" (25.40mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Current Rating (Amps)
1.3 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 20COND 0.05 BLACK 25'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 BLACK 10'
In-Stock: 0
Unit Price: RM147.43000