
P51-100-S-AA-M12-20MA-000-000 | |
|---|---|
DigiKey Part Number | P51-100-S-AA-M12-20MA-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-100-S-AA-M12-20MA-000-000 |
Description | SENSOR 100PSIS 7/16 UNF 4-20 MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Sealed Gauge Male - 7/16" (11.11mm) UNF 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA |
Manufacturer Amphenol SSI Technologies | Accuracy ±0.5% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Box | Port Size Male - 7/16" (11.11mm) UNF |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Sealed Gauge | Termination Style M12, 4 Pin |
Operating Pressure 100PSI (689.48kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Current | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM542.96000 | RM2,714.80 |
| Unit Price without VAT: | RM542.96000 |
|---|---|
| Unit Price with VAT: | RM597.25600 |

