
P61-200-S-A-I36-20MA-A | |
|---|---|
DigiKey Part Number | P61-200-S-A-I36-20MA-A-ND |
Manufacturer | |
Manufacturer Product Number | P61-200-S-A-I36-20MA-A |
Description | SENSOR 200PSIS 1/4 NPT W/TEMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA |
Manufacturer Amphenol SSI Technologies | Accuracy ±0.5% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Box | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style 36" Integral Harness |
Pressure Type Sealed Gauge | Maximum Pressure 600PSI (4136.85kPa) |
Operating Pressure 200PSI (1378.95kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Current | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM663.00000 | RM6,630.00 |
| Unit Price without VAT: | RM663.00000 |
|---|---|
| Unit Price with VAT: | RM729.30000 |

