
1129-6312 | |
|---|---|
DigiKey Part Number | 1678-1129-6312-ND |
Manufacturer | |
Manufacturer Product Number | 1129-6312 |
Description | SMA MALE TO FEMALE ADAPTER, LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18GHz Frequency Low Pass RF Filter (Radio Frequency) 18GHz Bandwidth HEX In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 18GHz | |
Bandwidth | 18GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Chassis Mount | |
Package / Case | HEX In-Line Module | |
Size / Dimension | 0.312" Dia x 0.969" L (7.92mm x 24.61mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,005.84000 | RM1,005.84 |
| 10 | RM855.11400 | RM8,551.14 |
| 25 | RM801.64960 | RM20,041.24 |
| Unit Price without VAT: | RM1,005.84000 |
|---|---|
| Unit Price with VAT: | RM1,106.42400 |

