Adapter Coaxial Connector SMPS Jack, Female Socket To SMPS Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1138-6055

DigiKey Part Number
1678-1138-6055-ND
Manufacturer
Manufacturer Product Number
1138-6055
Description
SMPS Female to Male Adapter, SB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMPS Jack, Female Socket To SMPS Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Snap-On, Snap-On
Packaging
Tray
Frequency - Max
65 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Jack
Features
Full Detent
Conversion Type
Same Series
Body Material
Stainless Steel
Adapter Series
Body Finish
Passivated
Center Gender
Female to Male
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMPS Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMPS Plug, Male Pin
Mating Cycles
100
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM713.18000RM713.18
10RM606.26800RM6,062.68
25RM568.35440RM14,208.86
50RM541.27020RM27,063.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM713.18000
Unit Price with VAT:RM784.49800