1211-40004-TD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 80
Unit Price: RM182.46000
Datasheet

Parametric Equivalent


Molex
In Stock: 8,098
Unit Price: RM22.50000
Datasheet

Parametric Equivalent


Molex
In Stock: 998
Unit Price: RM56.89000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM47.20000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,933
Unit Price: RM17.93000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM13.99772
Datasheet

Parametric Equivalent


Molex
In Stock: 799
Unit Price: RM21.12000
Datasheet

Parametric Equivalent


Molex
In Stock: 432
Unit Price: RM16.55000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: RM23,767.45900
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 225
Unit Price: RM53.82000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: RM24.98000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: RM13.83019
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: RM59.89000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: RM36.49425
Datasheet
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1211-40004-TD

DigiKey Part Number
1211-40004-TD-ND
Manufacturer
Manufacturer Product Number
1211-40004-TD
Description
CONN SMP PLUG STR 50OHM SMD
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
1211-40004-TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
26.5 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyamide-Imide (PAI)
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.