


1221-4004 | |
|---|---|
DigiKey Part Number | 1221-4004-ND |
Manufacturer | |
Manufacturer Product Number | 1221-4004 |
Description | CONN SMP JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1221-4004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-178 | |
Fastening Type | Snap-On | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 165°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM101.38000 | RM101.38 |
| 10 | RM86.14400 | RM861.44 |
| 25 | RM80.75120 | RM2,018.78 |
| 50 | RM76.89780 | RM3,844.89 |
| 100 | RM73.23000 | RM7,323.00 |
| 250 | RM68.65056 | RM17,162.64 |
| 500 | RM65.37808 | RM32,689.04 |
| Unit Price without VAT: | RM101.38000 |
|---|---|
| Unit Price with VAT: | RM111.51800 |


