


1222-4006 | |
|---|---|
DigiKey Part Number | 1222-4006-ND |
Manufacturer | |
Manufacturer Product Number | 1222-4006 |
Description | CONN SMP JACK R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1222-4006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-178 | |
Fastening Type | Snap-On | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | EMI Ring | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 End Cap | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM190.70000 | RM190.70 |
| 10 | RM162.07200 | RM1,620.72 |
| 25 | RM151.92960 | RM3,798.24 |
| 50 | RM144.68320 | RM7,234.16 |
| 100 | RM137.78570 | RM13,778.57 |
| 300 | RM129.67527 | RM38,902.58 |
| Unit Price without VAT: | RM190.70000 |
|---|---|
| Unit Price with VAT: | RM209.77000 |


