
1521-00008 | |
|---|---|
DigiKey Part Number | 1678-1521-00008-ND |
Manufacturer | |
Manufacturer Product Number | 1521-00008 |
Description | 2.92MM FEMALE PCB LOW PROFILE TH |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM300.46000 | RM300.46 |
| 10 | RM233.34700 | RM2,333.47 |
| 25 | RM212.08720 | RM5,302.18 |
| 40 | RM202.21250 | RM8,088.50 |
| 80 | RM188.81075 | RM15,104.86 |
| 230 | RM170.81100 | RM39,286.53 |
| Unit Price without VAT: | RM300.46000 |
|---|---|
| Unit Price with VAT: | RM330.50600 |

