2985-6038-TD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 95
Unit Price: RM209.25000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 115
Unit Price: RM200.70000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 85
Unit Price: RM186.13000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: RM145.50000
Datasheet

Parametric Equivalent


Molex
In Stock: 17,980
Unit Price: RM23.88000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1,669
Unit Price: RM35.78000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 968
Unit Price: RM39.79000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 341
Unit Price: RM48.34000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 2,084
Unit Price: RM37.86000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 109
Unit Price: RM82.27000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 836
Unit Price: RM36.29000
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 552
Unit Price: RM40.54000
Datasheet
SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2985-6038-TD

DigiKey Part Number
2985-6038-TD-ND
Manufacturer
Manufacturer Product Number
2985-6038-TD
Description
CONN SMA RCPT STR 50OHM EDGE MNT
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder
EDA/CAD Models
2985-6038-TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.