3211-60035-TD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: RM250.32000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 100
Unit Price: RM332.93000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 100
Unit Price: RM332.93000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 167
Unit Price: RM105.11000
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 547
Unit Price: RM62.02000
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 14
Unit Price: RM63.76000
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 250
Unit Price: RM181.44000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet
SMPM Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3211-60035-TD

DigiKey Part Number
3211-60035-TD-ND
Manufacturer
Manufacturer Product Number
3211-60035-TD
Description
CONN SMPM PLUG STR 50OHM EDGEMNT
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.