
7012-0799 | |
|---|---|
DigiKey Part Number | 7012-0799-ND |
Manufacturer | |
Manufacturer Product Number | 7012-0799 |
Description | COAX CABLE SMP TO SMP 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP 0.085" Flexible Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7012-0799 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 0.085" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM713.65000 | RM713.65 |
| 10 | RM606.69300 | RM6,066.93 |
| 25 | RM568.75160 | RM14,218.79 |
| 50 | RM549.28480 | RM27,464.24 |
| Unit Price without VAT: | RM713.65000 |
|---|---|
| Unit Price with VAT: | RM785.01500 |

