
7016-0059 | |
|---|---|
DigiKey Part Number | 7016-0059-ND |
Manufacturer | |
Manufacturer Product Number | 7016-0059 |
Description | COAX CBL 2.4MM TO 2.4MM 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.4mm to 2.4mm TFlex-405 12.00" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7016-0059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 2.4mm to 2.4mm | |
1st Connector | 2.4mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.4mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 50 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,772.37000 | RM1,772.37 |
| 10 | RM1,506.83300 | RM15,068.33 |
| Unit Price without VAT: | RM1,772.37000 |
|---|---|
| Unit Price with VAT: | RM1,949.60700 |

