
7032-7155 | |
|---|---|
DigiKey Part Number | 7032-7155-ND |
Manufacturer | |
Manufacturer Product Number | 7032-7155 |
Description | COAX CBL SMPM TO SMPM 24" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM TFlex-405 24.00" (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7032-7155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM771.83000 | RM771.83 |
| 10 | RM656.14300 | RM6,561.43 |
| 25 | RM615.11200 | RM15,377.80 |
| 50 | RM594.68320 | RM29,734.16 |
| Unit Price without VAT: | RM771.83000 |
|---|---|
| Unit Price with VAT: | RM849.01300 |



