
M39030/3-04N | |
|---|---|
DigiKey Part Number | 1678-M39030/3-04N-ND |
Manufacturer | |
Manufacturer Product Number | M39030/3-04N |
Description | CONN TERMINATOR PLUG SMA 50 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Amphenol SV Microwave | Body Finish Gold |
Series | Contact Material Beryllium Copper |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Features Chain |
Connector Style SMA | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 18 GHz | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM753.68000 | RM753.68 |
| 10 | RM640.70300 | RM6,407.03 |
| 25 | RM600.64040 | RM15,016.01 |
| 50 | RM572.01400 | RM28,600.70 |
| Unit Price without VAT: | RM753.68000 |
|---|---|
| Unit Price with VAT: | RM829.04800 |


